SAM 3 Drawer Wheeled Roller Cabinet

Subtotal (1 unit)*

$1,251.33

(exc. GST)

$1,376.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,251.33

*price indicative

RS Stock No.:
224-2915
Mfr. Part No.:
SERVI-3P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Number of Drawers

3

Wheeled

Yes

Length

770mm

Width

460mm

Height

40mm

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM serving 3 tray having 2 fixed wheels and 2 swivel including 1 with brake.

Ready to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy