RS PRO Plastic Organiser 79 mm 450 mm 296mm

Subtotal (1 unit)*

$54.97

(exc. GST)

$60.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.97

*price indicative

RS Stock No.:
652-742
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Product Type

Organiser

Sub Type

Organiser Tool Case

Number of Compartments

8

Length

450mm

Width

296mm

Height

79mm

Wheeled

No

Lock Type

Latch

Colour

Black

Weight

1.7kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 8-Compartment Black Organiser Tool Case


This RS PRO organiser tool case is designed to efficiently store and transport tools and small components. With its robust polycarbonate and polypropylene construction, it offers durability and protection for your equipment. Ideal for professionals who need to keep their tools organised and easily accessible.

Features and Benefits


Latch Lock Type: Ensures secure closure and easy access to contents.
Polycarbonate and Polypropylene Material: Offers durability and resistance to impact.
8 Compartments: Provides ample space for organizing various tools and components.
Compact Dimensions: 450 mm length, 296 mm width, and 79 mm height for easy portability.
Lightweight Design: Weighs only 1.7 kg, making it easy to carry.

Applications


Workshops
Construction Sites
Maintenance and Repair Services

Additional Information


The organiser tool case is not wheeled, enhancing stability when placed on surfaces.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy