BETA 5 Drawer Stainless Steel Tool Box & Tool Cases 210 mm 450 mm 200mm
- RS Stock No.:
- 616-732
- Mfr. Part No.:
- C20TSS
- Brand:
- BETA
Subtotal (1 unit)*
$632.30
(exc. GST)
$695.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.30 |
*price indicative
- RS Stock No.:
- 616-732
- Mfr. Part No.:
- C20TSS
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Stainless Steel | |
| Product Type | Tool Box & Tool Cases | |
| Number of Compartments | 5 | |
| Sub Type | Tool Box | |
| Length | 450mm | |
| Width | 200mm | |
| Height | 210mm | |
| Wheeled | No | |
| Number of Drawers | 5 | |
| Weight | 4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Stainless Steel | ||
Product Type Tool Box & Tool Cases | ||
Number of Compartments 5 | ||
Sub Type Tool Box | ||
Length 450mm | ||
Width 200mm | ||
Height 210mm | ||
Wheeled No | ||
Number of Drawers 5 | ||
Weight 4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Tool Box & Tool Cases, 450mm Length, 210mm Height - C20TSS
This stainless steel tool box & tool cases provides a compact, portable storage solution for technicians working in automation, electronics, electrical and mechanical trades. Designed to organise hand tools and small instruments, it combines a corrosion-resistant 304 stainless steel body with a lightweight form factor suitable for workshop and jobsite environments.
Features and Benefits:
• 304 grade construction resists corrosion for extended field use
• Five internal compartments enable organised tool separation
• Weighs 4kg for manageable transport between sites
• Robust metal design supports daily workshop handling
• Non-wheeled format simplifies bench or shelf placement
• Five internal compartments enable organised tool separation
• Weighs 4kg for manageable transport between sites
• Robust metal design supports daily workshop handling
• Non-wheeled format simplifies bench or shelf placement
Applications
• Suitable for storing precision hand tools in electronics workshops
• Ideal for carrying electrical test gear to jobsite locations
• Used for organising sockets and drivers in mechanical maintenance
• Can be used for tool transport within automation service teams
• Ideal for carrying electrical test gear to jobsite locations
• Used for organising sockets and drivers in mechanical maintenance
• Can be used for tool transport within automation service teams
How portable is it for frequent site visits?
It provides low mass at 4kg and a Compact footprint for hand-carried movement between work locations.
What material characteristics affect longevity in humid environments?
The 304 stainless steel construction offers inherent resistance to corrosion and surface degradation in typical workshop atmospheres.
How does the internal layout support task efficiency?
The five compartments allow separation of tools by type or task, reducing search time and keeping critical items accessible.
Where is it best positioned during bench work?
The non-wheeled, stable base permits secure placement on benches or shelves without risk of unintended movement.
Related links
- RS PRO Plastic Tool Box & Tool Cases 270 mm 450 mm 360mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box & Tool Cases 79 mm 450 mm 296mm
- RS PRO Plastic Tool Box & Tool Cases 126 mm 450 mm 322mm
- RS PRO Plastic Tool Box & Tool Cases 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 260mm
- RS PRO 3 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
- RS PRO 1 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
