BETA Plastic, Stainless Steel Tool Box & Tool Cases 220 mm 500 mm 200mm
- RS Stock No.:
- 616-606
- Mfr. Part No.:
- CP17
- Brand:
- BETA
Subtotal (1 unit)*
$216.06
(exc. GST)
$237.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.06 |
*price indicative
- RS Stock No.:
- 616-606
- Mfr. Part No.:
- CP17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Box & Tool Cases | |
| Material | Plastic, Stainless Steel | |
| Length | 500mm | |
| Width | 200mm | |
| Height | 220mm | |
| Tray Type | Removable Tote Tray | |
| Weight | 2.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Box & Tool Cases | ||
Material Plastic, Stainless Steel | ||
Length 500mm | ||
Width 200mm | ||
Height 220mm | ||
Tray Type Removable Tote Tray | ||
Weight 2.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Stainless steel and plastic tool box is a durable and versatile storage solution designed for professionals who need organized access to tools in demanding environments. With a removable tote tray and hybrid construction, it combines the strength of stainless steel with the lightweight practicality of plastic.
Designed to hold a personalized assortment of tools
Made from stainless steel and plastic for durability and reduced weight
Removable tote tray for organizing small items and accessories
- RS Stock No. 2678512
- Mfr. Part No. 00 21 42 LE
Each
$972.88
- RS Stock No. 2754084
- Mfr. Part No. TKBA 11
Each
$1,121.38
- RS Stock No. 2678493
- Mfr. Part No. 00 21 05 LE
Each
$407.79
Related links
- BETA 304 Stainless Steel Tool Box & Tool Cases 210 mm 450 mm 2mm
- HAZET Plastic Tool Box & Tool Cases 65 mm 355 mm 235mm
- RS PRO Plastic Tool Box & Tool Cases 65 mm 257 mm 182mm
- RS PRO 3 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
- RS PRO Plastic Tool Box & Tool Cases 126 mm 450 mm 322mm
- RS PRO Plastic Tool Box & Tool Cases 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 260mm
- RS PRO Plastic Tool Box & Tool Cases 270 mm 450 mm 360mm











