Facom Metal, Steel Tool Box 82 mm 396 mm
- RS Stock No.:
- 216-507
- Mfr. Part No.:
- BT.111
- Brand:
- Facom
Subtotal (1 unit)*
$169.37
(exc. GST)
$186.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.37 |
*price indicative
- RS Stock No.:
- 216-507
- Mfr. Part No.:
- BT.111
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Box | |
| Material | Metal, Steel | |
| Length | 396mm | |
| Height | 82mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Tray Type | Removable Tray | |
| Colour | Red | |
| Weight | 5.2kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Box | ||
Material Metal, Steel | ||
Length 396mm | ||
Height 82mm | ||
Lock Type Latch | ||
Wheeled No | ||
Tray Type Removable Tray | ||
Colour Red | ||
Weight 5.2kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Facom Metal Case for Sockets is a durable and practical storage solution, designed to organize and protect your sockets. It is accompanied by a worktop extension that features an integrated bottle holder and paper roll holder. The paper roll holder allows for easy unrolling and secure paper blocking after use making it ideal for cleaning or wiping tasks. The bottle holder can store several bottles and aerosols, keeping them easily accessible. Additionally, it is versatile enough to store screws and small parts, helping to keep your workspace tidy and efficient.
Quick to attach and easy to remove when the bin needs emptying
Made of heavy duty steel
Coated with high quality powder paint
