Facom Steel Metal Clad Tool Box 158 mm 768 mm 344mm

Subtotal (1 unit)*

$435.34

(exc. GST)

$478.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.34

*price indicative

RS Stock No.:
216-503
Mfr. Part No.:
BT.101
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Steel Metal Clad

Product Type

Tool Box

Length

768mm

Width

344mm

Height

158mm

Wheeled

No

Lock Type

Latch

Tray Type

Removable Tray

Colour

Black

Weight

2.6kg

Standards/Approvals

VDE

COO (Country of Origin):
CN
The Facom Toolbox with high-performance cutting edges designed to cleanly cut through all types of wire, including soft wires and modern materials like piano wire. Made from high-durability carbon alloy steel and equipped with induction hardened cutting edges, this tool offers exceptional strength, longevity, and precision, making it ideal for demanding tasks that require clean, efficient wire cutting.

Bi Material ergonomic grips resistant to chemical agents

Chrome finish for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy