Facom Plastic Tool Box 55 mm 470 mm
- RS Stock No.:
- 236-1915
- Mfr. Part No.:
- BT.118
- Brand:
- Facom
Subtotal (1 unit)*
$164.17
(exc. GST)
$180.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.17 |
*price indicative
- RS Stock No.:
- 236-1915
- Mfr. Part No.:
- BT.118
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Sub Type | Tool Case | |
| Number of Compartments | 1 | |
| Length | 470mm | |
| Height | 55mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Tray Type | Removable Tray | |
| Colour | Grey | |
| Number of Trays | 1 | |
| Weight | 3.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Box | ||
Material Plastic | ||
Sub Type Tool Case | ||
Number of Compartments 1 | ||
Length 470mm | ||
Height 55mm | ||
Lock Type Latch | ||
Wheeled No | ||
Tray Type Removable Tray | ||
Colour Grey | ||
Number of Trays 1 | ||
Weight 3.3kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom makes this sheet metal box for J.300B.
Cassette packaging
