Facom Steel Tool Box Wheeled 55 mm 625 mm

Subtotal (1 unit)*

$158.78

(exc. GST)

$174.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.78

*price indicative

RS Stock No.:
216-509
Mfr. Part No.:
BT.119
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Steel

Product Type

Tool Box

Length

625mm

Height

55mm

Wheeled

Yes

Lock Type

Latch

Tray Type

Removable Tray

Colour

Black

Weight

3.15kg

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Facom Metal Tool Box for Torque Wrenches offers an ideal storage and workspace solution, providing ample space for safely storing torque wrenches and related tools. Designed for durability, it can also serve as a convenient deposit tray when dismantling parts, keeping everything organized and within easy reach. Its sturdy metal construction ensures long lasting protection for your tools, while the practical design helps maintain an efficient and organized workspace, whether for storage or during repairs and maintenance tasks.

Made of heavy duty steel

Coated with high quality powder paint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy