Facom Aluminium Tool Box 29 mm 455 mm

Subtotal (1 unit)*

$234.59

(exc. GST)

$258.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.59

*price indicative

RS Stock No.:
236-1912
Mfr. Part No.:
BT.108
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Aluminium

Product Type

Tool Box

Sub Type

Tool Case

Number of Compartments

1

Length

455mm

Height

29mm

Lock Type

Latch

Wheeled

No

Tray Type

Removable Tray

Colour

Red

Number of Trays

1

Weight

3.8kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom makes this sheet metal box for U.102T and U.103A.

Cassette packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy