Facom ABS Tool Box 58 mm 540 mm

Subtotal (1 unit)*

$233.17

(exc. GST)

$256.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.17

*price indicative

RS Stock No.:
236-1911
Mfr. Part No.:
BT.105
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Box

Material

ABS

Sub Type

Tool Case

Number of Compartments

1

Length

540mm

Height

58mm

Wheeled

No

Lock Type

Latch

Tray Type

Removable Tray

Colour

Grey

Number of Trays

1

Weight

4.5kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom makes this sheet metal box for J.451EP and J.450U.

Cassette packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy