Teng Tools Steel Shelf for use with Teng Tools cabinets
- RS Stock No.:
- 809-744
- Mfr. Part No.:
- TCATP
- Brand:
- Teng Tools
Subtotal (1 unit)*
$173.46
(exc. GST)
$190.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.46 |
*price indicative
- RS Stock No.:
- 809-744
- Mfr. Part No.:
- TCATP
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Accessory Type | Organizer | |
| Product Type | Shelf | |
| For Use With | Teng Tools cabinets | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Accessory Type Organizer | ||
Product Type Shelf | ||
For Use With Teng Tools cabinets | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools power tool shelf organiser is a sturdy storage solution designed to maximise space efficiently. Crafted from Durable 2 mm steel, it securely holds multiple power tools, making it Ideal for both professionals and enthusiasts.
Made from a single piece of 2 mm steel for durability
Powder-coated finish offers protection against wear
Features four fastening points for a simple installation process
Holds up to three power tools, maximising storage space
Related links
- Teng Tools Cover for use with TengTools 26" roller cabinets
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
