Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 365 mm x 178mm x 508 mm
- RS Stock No.:
- 228-6488
- Mfr. Part No.:
- 55597
- Brand:
- Klein Tools
Subtotal (1 unit)*
$636.01
(exc. GST)
$699.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.01 |
*price indicative
- RS Stock No.:
- 228-6488
- Mfr. Part No.:
- 55597
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 365mm | |
| Width | 178mm | |
| Height | 508mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Number of Pockets | 39 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 365mm | ||
Width 178mm | ||
Height 508mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Number of Pockets 39 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Klein Tools tradesman pro tool bag backpack keeps your hands free and your tools organized and easily accessible. The high-visibility interior makes it easy to find small parts and tools, the outer reflective strips create greater visibility in low light conditions. Backpack has 39 different-sized pockets for tools, parts and gear. It has tall interior pockets for long screwdrivers, upper pockets holds safety glasses, cell phones, etc.
Its fully moulded bottom protects from the elements
It has exterior tape thong and tape measure holder
Related links
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 368 mm x 184mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 375 mm x 279mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 445 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 343 mm x 216mm x 438 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 368mm x 445 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 279 mm x 343mm x 500 mm
