Helly Hansen Vinyl Duffle Bag with Shoulder Strap 90 mm x 400mm x 400 mm
- RS Stock No.:
- 276-7279
- Mfr. Part No.:
- 79574_990-STD
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$180.22
(exc. GST)
$198.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.22 |
*price indicative
- RS Stock No.:
- 276-7279
- Mfr. Part No.:
- 79574_990-STD
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Tool Bag | |
| Bag Type | Duffle Bag | |
| Material | Vinyl | |
| Length | 90mm | |
| Width | 400mm | |
| Height | 400mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Tool Bag | ||
Bag Type Duffle Bag | ||
Material Vinyl | ||
Length 90mm | ||
Width 400mm | ||
Height 400mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Duffel Bag is constructed from water resistant fabric, ensuring that your belongings stay dry and protected, even in wet conditions. The duffel bag features a lighter weight, packable, separate shoe compartment. The bag is equipped with high quality YKK zippers known for their durability and smooth operation, providing secure closure and easy access to your items.
Padded straps
Carry handle
ID card pocket
First aid kit pocket
Related links
- Helly Hansen Vinyl Duffle Bag Shoulder Strap
- Bahco Polyester Wheeled Bag with Shoulder Strap 400 mm x 400mm x 300 mm
- Stanley Fabric Duffle Bag with Shoulder Strap 170 cm x 30.5cm x 70 cm
- Helly Hansen Polyester Trolley Bag 38cm x 55 cm
- RS PRO Steel Grey Shelf x 400mm x 400 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 360 mm x 400mm x 400 mm
- Treston Drawer Storage Unit 16 395 mm x 400mm x 400 mm, Clear
- RS PRO 77L Blue Polypropylene Attached Lid Container, 600 mm x 400mm x 400 mm
