Klein Tools Fabric Tool Bag 10 in x 5in x 12 in
- RS Stock No.:
- 790-342
- Mfr. Part No.:
- 5141P
- Brand:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-342
- Mfr. Part No.:
- 5141P
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Fabric | |
| Length | 10in | |
| Width | 5in | |
| Height | 12in | |
| Colour | Black, Natural | |
| Number of Pockets | 2 | |
| Shoulder Strap | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Fabric | ||
Length 10in | ||
Width 5in | ||
Height 12in | ||
Colour Black, Natural | ||
Number of Pockets 2 | ||
Shoulder Strap No | ||
- COO (Country of Origin):
- US
The SuperRod Canvas Bag measuring 10 x 5 x 12 inches, constructed from heavy-duty No. 8 natural canvas designed for demanding jobsite tool organization.
Two-pocket configuration total
Natural/black colour scheme
Weight 14.1 oz.
Related links
- SuperRod Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
- SuperRod Canvas Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 16 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 24 in x 6in x 15 in
- SuperRod Canvas Tool Pouch 5 in x 10in x 9 in
- SuperRod Canvas Tool 17 in x 12in x 17 in
- SuperRod Canvas Bag
- SuperRod Canvas Tool Pouch
