Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in

Subtotal (1 unit)*

$1,063.24

(exc. GST)

$1,169.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,063.24

*price indicative

RS Stock No.:
179-808
Mfr. Part No.:
AX3628
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Polypropylene

Length

13in

Width

17in

Height

17in

Number of Pockets

17

Shoulder Strap

No

Lock Type

Open Top

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Wrencher XL is the extra large sized open top vertical tool storage bag, which features four vertical storage zones for large pipe wrenches and channel locks. One or both of the included interior V-SWAP pocket panels can be removed, creating additional space for bulky tools or large fittings. Additional panels may be purchased below. Included is a compact zippered pouch that can be removed, stuffed and magnetically secured into a rear pants pocket, over a belt, or proposed up and kept within hand’s-reach. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Water repelling tarpaulin interior for easy clean up

Injection moulded waterproof base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy