Lemo Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP50, 1B Series
- RS Stock No.:
- 204-8947
- Mfr. Part No.:
- EPG.1B.307.HLN
- Brand:
- Lemo
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$96.62
(exc. GST)
$106.28
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $96.62 |
5 - 24 | $94.59 |
25 - 49 | $92.37 |
50 + | $86.96 |
- RS Stock No.:
- 204-8947
- Mfr. Part No.:
- EPG.1B.307.HLN
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PCB Socket
![](https://media.rs-online.com/t_line/L204891-02.gif)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 2.0A |
Series | 1B |
Body Orientation | Right Angle |
Shell Size | 1 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Related links
- Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 6 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 5 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 7 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 7 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 7 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...