Klein Tools Fabric Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- RS Stock No.:
- 790-327
- Mfr. Part No.:
- 510218SPBLK
- Brand:
- Klein Tools
Subtotal (1 unit)*
$344.09
(exc. GST)
$378.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.09 |
*price indicative
- RS Stock No.:
- 790-327
- Mfr. Part No.:
- 510218SPBLK
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 18in | |
| Width | 6in | |
| Height | 14in | |
| Colour | Black | |
| Number of Pockets | 13 | |
| Shoulder Strap | Yes | |
| Lock Type | Buckle | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 18in | ||
Width 6in | ||
Height 14in | ||
Colour Black | ||
Number of Pockets 13 | ||
Shoulder Strap Yes | ||
Lock Type Buckle | ||
- COO (Country of Origin):
- PH
The SuperRod Deluxe Canvas Tool Bag constructed from No. 8 black canvas, providing organized storage for hand tools and small parts during demanding construction and electrical work.
Removable adjustable shoulder strap included
Two leather retaining straps with buckles for secure closure
Stitched and riveted leather handles
Related links
- SuperRod Canvas Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 16 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
- SuperRod Canvas Tool Bag with Shoulder Strap 24 in x 6in x 15 in
- SuperRod Canvas Tool Bag 10 in x 5in x 12 in
- SuperRod Canvas Tool Pouch 5 in x 10in x 9 in
- SuperRod Canvas Tool 17 in x 12in x 17 in
- DeWALT Fabric Tool Bag with Shoulder Strap 250 mm x 450mm x 350 mm
