Klein Tools Canvas Tool Pouch 5 in x 10in x 9 in
- RS Stock No.:
- 790-311
- Mfr. Part No.:
- 5416T
- Brand:
- Klein Tools
Subtotal (1 unit)*
$97.67
(exc. GST)
$107.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.67 |
*price indicative
- RS Stock No.:
- 790-311
- Mfr. Part No.:
- 5416T
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Pouch | |
| Product Type | Tool Bag | |
| Material | Canvas | |
| Length | 5in | |
| Width | 10in | |
| Height | 9in | |
| Number of Pockets | 3 | |
| Colour | Natural | |
| Shoulder Strap | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Pouch | ||
Product Type Tool Bag | ||
Material Canvas | ||
Length 5in | ||
Width 10in | ||
Height 9in | ||
Number of Pockets 3 | ||
Colour Natural | ||
Shoulder Strap No | ||
- COO (Country of Origin):
- US
The SuperRod Tool Bag measuring 5 x 10 x 9 inches specifically designed for carrying bolts, nuts, and fasteners on construction jobsites. It features bull-pin loops on each side for secure tool retention along with three interior pockets for organized small parts storage.
Stitched and riveted construction for maximum durability
Weight 14.4 oz. for comfortable all-day use
Natural canvas colour with 3-pocket configuration
Related links
- SuperRod Canvas Tool Pouch 5 in x 10in x 9 in
- SuperRod Canvas Tool Pouch
- SuperRod Canvas Tool Pouch & Holster
- SuperRod Canvas Tool Bag 10 in x 5in x 12 in
- SuperRod Canvas Tool 17 in x 12in x 17 in
- SuperRod Canvas Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 16 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
