Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- RS Stock No.:
- 179-794
- Mfr. Part No.:
- AX3582
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$866.51
(exc. GST)
$953.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.51 |
*price indicative
- RS Stock No.:
- 179-794
- Mfr. Part No.:
- AX3582
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | Polypropylene | |
| Length | 9in | |
| Width | 12in | |
| Height | 17in | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material Polypropylene | ||
Length 9in | ||
Width 12in | ||
Height 17in | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TECH PAC MC BLACKOUT is a stealth version of the popular TECH PAC MC backpack featuring Veto Pro Pacs proprietary V-SWAP™ system. Comes with Tool and Meter Panels. Laptop and Bulk Storage Tool Panels are available and sold separately and can be swapped-out enabling tool, gear or job specific storage solutions.
V-SWAP™ removable tool pocket panel system
Includes tool & meter panels
alternate V-SWAP™ panels available and sold separately
Tactical all-black construction
Interior magnetic screw catcher
Thermoformed cushioned EVA back pad
Waterproof polypropylene plastic base
Quick release metal hasp supports load & allows easy access to rear storage bay
YKK® zippers
5 Year Limited Warranty
- RS Stock No. 0179818
- Mfr. Part No. AX3518
Each
$823.69
- RS Stock No. 0179895
- Mfr. Part No. AX3658
Each
$603.15
- RS Stock No. 0179775
- Mfr. Part No. AX3516
Each
$470.42
- RS Stock No. 0179833
- Mfr. Part No. AX3521
Each
$410.60
Related links
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in










