Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- RS Stock No.:
- 639-059
- Mfr. Part No.:
- AX3676
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$606.58
(exc. GST)
$667.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.58 |
*price indicative
- RS Stock No.:
- 639-059
- Mfr. Part No.:
- AX3676
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 8.5in | |
| Width | 12in | |
| Height | 12.5in | |
| Number of Pockets | 38 | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 8.5in | ||
Width 12in | ||
Height 12.5in | ||
Number of Pockets 38 | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Medium sized and compact technicians tool bag features up to 38 interior and exterior pockets of varying sizes, two storage bays, and can hold over 40 hand tools. It includes an outside mounted stainless steel tape clip, an electrical tape strap, and an extra wide padded shoulder strap for comfortable carrying. Built with a durable waterproof 3mm polypropylene base and equipped with reliable YKK zippers, it ensures long-lasting performance in demanding environments.
5-Year Limited Warranty
Blackout Colorway
V-SWAP Removable Tool Pocket Panel System
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
