Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in

Subtotal (1 unit)*

$823.69

(exc. GST)

$906.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$823.69

*price indicative

RS Stock No.:
179-818
Mfr. Part No.:
AX3518
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Backpack

Material

Polypropylene

Length

9in

Width

12in

Height

17in

Shoulder Strap

Yes

Number of Pockets

38

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac TECH PAC-MC Service Tool Bag designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It is the Ideal tool bag designed for service engineers. Incorporating 39 interior pockets and 4 storage platforms giving extra space for those larger tools, padded EVA thermoformed back padding for comfort when wearing, 8 inch electrical tape strap. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Vertical Tool Pockets: 39 Interior and Exterior

Neoprene Meter Pockets

Interior Magnetic Screw Catcher

2 Storage Bays- 4 Storage Platforms

Padded EVA Thermoformed Ergonomic Back Padding

8″ Electrical Tape Strap

Gray Pockets For Better Visibility

Upper Pockets (Front Side) Designed For Extra Tool Capacity

Waterpoof & Abrasion Resistant Hard Bottom

Waterproof 3mm Polypropylene Base

Quick Release Metal Hasp Allows Easy Access To Rear Storage Bay & Positive Connection To Bag Body

YKK® Locking Zippers

D-Rings: Powder Coated Steel

Warranty: 5 Years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy