Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in

Subtotal (1 unit)*

$558.29

(exc. GST)

$614.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.29

*price indicative

RS Stock No.:
179-785
Mfr. Part No.:
AX3611
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene

Length

8.5in

Width

12in

Height

14in

Shoulder Strap

Yes

Number of Pockets

44

Colour

Black, Orange

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac TECH MCT Hi-Viz Orange Service Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It is ideal tool bag designed for service engineers. It is a taller version of the MC tool bag capable of holding long shank tools up to 31.75cm.

D Rings

Memory stick pockets

Stainless steel tape clip

Quick access outside pocket for drill bit extensions and small items

over moulded ergonomic grip on the handle

3 inch wide padded shoulder strap for comfort

Supports a potential load of up to 50 tools

Each
$558.29
Each
$688.74
Each
$487.26
Each
$470.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy