Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- RS Stock No.:
- 179-788
- Mfr. Part No.:
- AX3616
- Brand:
- Veto Pro Pac
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-788
- Mfr. Part No.:
- AX3616
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | Polypropylene | |
| Length | 9in | |
| Width | 12in | |
| Height | 17in | |
| Number of Pockets | 39 | |
| Colour | Orange, Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material Polypropylene | ||
Length 9in | ||
Width 12in | ||
Height 17in | ||
Number of Pockets 39 | ||
Colour Orange, Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac MC Hi Viz orange is a compact back pack, designed for Techs that need to hands free carry a minimum amount of tools and test meters for service calls and minor installs. Incorporating 39 interior pockets and 4 storage platforms giving extra space for those larger tools, padded EVA thermoformed back padding for comfort when wearing, 8 inch electrical tape strap. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Waterproof Polypropylene base
New interlocking metal YKK zippers
Marine grade zinc studs
New magnetic screw catcher
Powder coated steel D Rings
Industrial strength double nylon stitching
- RS Stock No. 0179808
- Mfr. Part No. AX3628
Each
$1,063.24
- RS Stock No. 0179798
- Mfr. Part No. AX3610
Each
$558.29
- RS Stock No. 0179790
- Mfr. Part No. AX3600
Each
$688.74
Related links
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in












