Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- RS Stock No.:
- 179-895
- Mfr. Part No.:
- AX3658
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$603.15
(exc. GST)
$663.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.15 |
*price indicative
- RS Stock No.:
- 179-895
- Mfr. Part No.:
- AX3658
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Meter Bag | |
| Material | Polypropylene | |
| Length | 8in | |
| Width | 14in | |
| Height | 17in | |
| Number of Pockets | 15 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Meter Bag | ||
Material Polypropylene | ||
Length 8in | ||
Width 14in | ||
Height 17in | ||
Number of Pockets 15 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac MB4B is a gate mouth style meter bag enabling quick and easy access to the inside of the bag. Wear the MB4B over both shoulders using the included backpack straps, over a single shoulder via the optional padded shoulder strap (sold separately), or at your side with the leather-gripped handles. The MB4B comes with the Padded Insert Box. The divider inside the removable padded insert box can be repositioned to secure and separate a meter from other tools; three internal pockets enable further partitioning of tools. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
11 exterior pockets on the side and front
Padded tablet computer pocket on the back
Related links
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 14in x 16 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Tarpaulin Meter Bag with Shoulder Strap 5 in x 11in x 14 in
