TE Connectivity Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 115 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.21

(exc. GST)

$10.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 26 October 2026
  • Plus 272 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.21
25 - 49$8.97
50 +$8.85

*price indicative

RS Stock No.:
710-9555
Mfr. Part No.:
5-1825137-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

115V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Actuator Length

10.41mm

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-(On)

Length

0.5in

Series

Gemini A

Width

0.27in

Standards/Approvals

RoHS

Height

0.35in

Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy