TE Connectivity Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 165-1023
- Mfr. Part No.:
- 5-1825137-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$725.80
(exc. GST)
$798.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $7.258 | $725.80 | - |
| 200 - 300 | $7.098 | $709.80 | 2% |
| 400 + | $6.946 | $694.60 | 4% |
*price indicative
- RS Stock No.:
- 165-1023
- Mfr. Part No.:
- 5-1825137-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 10.41mm | |
| Switch Configuration | On-Off-(On) | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85°C | |
| Length | 0.5in | |
| Height | 0.35in | |
| Width | 0.27in | |
| Standards/Approvals | RoHS | |
| Series | Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 10.41mm | ||
Switch Configuration On-Off-(On) | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85°C | ||
Length 0.5in | ||
Height 0.35in | ||
Width 0.27in | ||
Standards/Approvals RoHS | ||
Series Gemini A | ||
- COO (Country of Origin):
- TW
Toggle Switches - Gemini A Series
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch Momentary-Off-Momentary Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
