TE Connectivity Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 710-9479
- Mfr. Part No.:
- 4-1825142-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.74 |
*price indicative
- RS Stock No.:
- 710-9479
- Mfr. Part No.:
- 4-1825142-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Actuator Length | 7.62mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-(On) | |
| Length | 0.50in | |
| Width | 0.26in | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Actuator Length 7.62mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-(On) | ||
Length 0.50in | ||
Width 0.26in | ||
Standards/Approvals RoHS | ||
Mechanical Life 6000Cycles | ||
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
