TE Connectivity Toggle Switch, Through Hole Mount, (On)-Off, SPST, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8087
- Mfr. Part No.:
- 08-1-1-12
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$189.93
(exc. GST)
$208.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $189.93 | - |
| 5 + | $170.92 | 10% |
*price indicative
- RS Stock No.:
- 223-8087
- Mfr. Part No.:
- 08-1-1-12
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Through Hole | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | TPE | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Series | 08 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off | ||
Switch Contact Current 15A | ||
Mount Type Through Hole | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Material TPE | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Series 08 | ||
Standards/Approvals RoHS | ||
The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has 15 ampere current rating.
Military grade robustness VG 95 318
High quality silver alloy or gold plated contacts
Sealing technology meets IP68/IP6K8
Locking options for individual needs
-55° C to 85° C operating temperature range
- RS Stock No. 2238095
- Mfr. Part No. 08-2-1-14
Each
$160.19
- RS Stock No. 2238079
- Mfr. Part No. 07-1-2-17
Each
$83.47
- RS Stock No. 2238075
- Mfr. Part No. 07-1-2-12
Each
$68.87
- RS Stock No. 7830968
- Mfr. Part No. A105MYV30Q04
Each
$7.94
Related links
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac











