TE Connectivity Toggle Switch, Through Hole Mount, On-On-On, DPDT, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8097
- Mfr. Part No.:
- 08-2-1-23
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $110.95
View bulk pricing optionsSubtotal (1 unit)*
$221.92
(exc. GST)
$244.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $221.92 | - |
| 5 + | $199.73 | $110.95 |
*price indicative
- RS Stock No.:
- 223-8097
- Mfr. Part No.:
- 08-2-1-23
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Through Hole | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | TPE | |
| Switch Configuration | On-On-On | |
| Series | 08 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Through Hole | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Illuminated No | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material TPE | ||
Switch Configuration On-On-On | ||
Series 08 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has ampere 20 current rating.
Military grade robustness VG 95 318
High quality silver alloy or gold plated contacts
Sealing technology meets IP68/IP6K8
Locking options for individual needs
-55° C to 85° C operating temperature range
- RS Stock No. 2238094
- Mfr. Part No. 08-2-1-13 D
Each
$186.70
- RS Stock No. 2238081
- Mfr. Part No. 07-2-2-17
Each
$91.06
- RS Stock No. 7109983
- Mfr. Part No. 2-1825138-4
Each
$7.50
TE Connectivity Toggle Switch, Panel Mount Mount, On-On-On, DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No. 7109860
- Mfr. Part No. 3-1825139-4
Each
$10.96
Related links
- TE Connectivity Toggle Switch On-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac












