TE Connectivity Toggle Switch, Panel Mount, (On)-Off, 2RT, Screw Terminal, 28 V dc, 115 V ac

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$160.19

(exc. GST)

$176.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$160.19-
5 +$144.1510%

*price indicative

RS Stock No.:
223-8095
Mfr. Part No.:
08-2-1-14
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

2RT

Switch Operation

(On)-Off

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP68

Illuminated

No

Minimum Operating Temperature

-30°C

Contact AC Voltage

115V ac

Contact DC Voltage

28V dc

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Actuator Material

Thermoplastic

Standards/Approvals

RoHS

Series

08

The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has 15 ampere current rating.

Military grade robustness VG 95 318

High quality silver alloy or gold plated contacts

Sealing technology meets IP68/IP6K8

Locking options for individual needs

-55° C to 85° C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy