Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 125 V ac

Subtotal (1 unit)*

$19.44

(exc. GST)

$21.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 53 unit(s), ready to ship from another location
Units
Per unit
1 +$19.44

*price indicative

RS Stock No.:
879-8219
Mfr. Part No.:
2FAA04-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-Off

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Screw

Illuminated

No

Panel Cutout Size

322.58 mm

Minimum Operating Temperature

-20°C

Contact AC Voltage

125V ac

Actuator Length

17.45mm

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

65°C

Switch Configuration

On-Off

Height

55.07mm

Series

F

Width

16.1mm

Length

28.8mm

Standards/Approvals

CSA, UL

COO (Country of Origin):
MX

Carling Technologies® F Series Toggle Switches


From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.

Slow- make, slow-break contact mechanism

Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy