Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5232
- Mfr. Part No.:
- 4TL1-1E
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $184.74
View bulk pricing optionsSubtotal (1 box of 20 units)*
$4,198.57
(exc. GST)
$4,618.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $4,198.57 | $209.929 | - |
| 2 - 3 | $4,106.20 | $205.31 | $184.74 |
| 4 + | $4,018.02 | $200.901 | $722.20 |
*price indicative
- RS Stock No.:
- 212-5232
- Mfr. Part No.:
- 4TL1-1E
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 26.67mm | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 71°C | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Length | 30mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Actuator Length 26.67mm | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 71°C | ||
Width 33.5mm | ||
Height 26.7mm | ||
Length 30mm | ||
Standards/Approvals CE, CSA, UL | ||
Series TL | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 4PDT Contact Configuration - 4TL1-1E
This toggle switch is a rugged manual control device designed for switching circuits in industrial and electronic control systems. It operates with a three-position arrangement to select between two Active states and a NEUTRAL centre, and is intended for panel installation via a threaded bushing. The unit is non-illuminated and suited to environments requiring Compact mechanical switching with screw-type connections.
Features and Benefits:
• 4PDT contact arrangement supports switching multiple circuits simultaneously
• On-Off-On operation enables a central NEUTRAL position for safe changeover
• Rated for 20A contact current to handle high-load circuits
• Accepts 125V AC and 28V DC contact voltages for mixed systems
• Screw terminals provide secure, serviceable wiring connections
• Operates across -65°C to 71°C for wide temperature environments
• On-Off-On operation enables a central NEUTRAL position for safe changeover
• Rated for 20A contact current to handle high-load circuits
• Accepts 125V AC and 28V DC contact voltages for mixed systems
• Screw terminals provide secure, serviceable wiring connections
• Operates across -65°C to 71°C for wide temperature environments
Applications
• Suitable for motor control panels requiring multi-circuit switching
• Ideal for industrial machinery control stations with high current loads
• Used for changeover functions in automation and test rigs
• Can be used for manual control in electrical distribution cabinets
• Used with mechanical systems needing robust, serviceable switches
• Ideal for industrial machinery control stations with high current loads
• Used for changeover functions in automation and test rigs
• Can be used for manual control in electrical distribution cabinets
• Used with mechanical systems needing robust, serviceable switches
What mounting method does it require for panel installation?
It fits into a threaded bushing cut-out and secures from the front for panel mounting.
How long is the actuator for manual operation?
The lever projects 26.67 mm, providing a tactile length for positive manual selection.
What Terminal type is provided for wiring connections?
Screw-type terminals are supplied to allow clamped conductor terminations and easy maintenance.
Which approvals cover safety and regulatory acceptance?
It carries CE, CSA and UL approvals indicating conformity with multiple standards.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
