Honeywell Technologies Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$148.10

(exc. GST)

$162.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$148.10
5 - 9$144.43
10 +$142.21

*price indicative

RS Stock No.:
212-5194
Mfr. Part No.:
1TL1-8F
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Contact AC Voltage

125V ac

Maximum Operating Temperature

71°C

Switch Configuration

On-On

Length

30mm

Width

33.5mm

Standards/Approvals

UL, CSA, CE

Height

26.7mm

Series

TL

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, SPDT Contact Configuration - 1TL1-8F


This toggle switch is a manual bushing-mounted control designed for switching duties in industrial and electrical systems. It provides a two-position latching operation with a single-pole double-throw contact arrangement, suitable for control circuits where a maintained on-on selection is required. The component is non-illuminated and incorporates screw terminals for straightforward panel wiring.

Features and Benefits:


• 20 A contact rating supports heavy-duty circuit loads
• 125V AC and 28V DC ratings allow mixed-voltage installations
• Latching on-on action provides stable maintained switching
• Screw terminals enable secure, field-serviceable connections
• UL, CSA, CE approvals meet multi-region safety expectations
• Operating range from -65 °C to 71 °C suits harsh environments

Applications


• Suitable for control panels in factory automation
• Ideal for switching power feeds in machinery control cabinets
• Used with motor starters for manual selection of supply paths
• Can be used for changeover tasks in test rigs and benches
• Suitable for retrofit panel upgrades in electrical installations

How is the switch mounted to a panel?


It fits a bushing-mount arrangement intended for panel installation with the body secured through the panel aperture.

What Terminal type should technicians expect when wiring?


Connections are MADE via screw-type terminals designed for reliable clamping of conductor ends.

How does the contact configuration affect circuit design?


The single-pole double-throw layout provides one input that can be routed to either of two outputs for simple changeover logic.

What environmental extremes can this device tolerate during operation?


It is specified to operate continuously within a temperature range from -65 °C up to 71 °C.

Does the switch include any illumination for status indication?


No illumination is present

the actuator is non-illuminated to suit applications where indicator lamps are not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy