Honeywell Technologies Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5186
- Distrelec Article No.:
- 304-58-823
- Mfr. Part No.:
- 1TL1-51
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-5186
- Distrelec Article No.:
- 304-58-823
- Mfr. Part No.:
- 1TL1-51
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 (Dia.) x 11.4 mm | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Series | TL | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 30mm | |
| Height | 26.7mm | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 (Dia.) x 11.4 mm | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Series TL | ||
Standards/Approvals UL, CSA, CE | ||
Length 30mm | ||
Height 26.7mm | ||
Width 33.5mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 1TL1-51
This toggle switch provides a straightforward, panel-mounted means of selecting between two circuits in industrial control and electrical systems. It is a non‑illuminated, mechanically latching on‑on device that offers single‑pole double‑throw switching for straightforward circuit selection in automation and mechanical control panels. The unit is intended for bushing mounting and connects via screw terminals for secure wiring.
Features and Benefits:
• 20A contact rating enables high‑current switching in control circuits
• 125V AC contact voltage supports mains‑compatible applications
• 28V DC contact voltage allows use in low‑voltage DC control systems
• SPDT contact arrangement permits alternate circuit selection
• Latching operation ensures a maintained switch position after actuation
• UL, CSA, CE approvals facilitate deployment in regulated installations
• 125V AC contact voltage supports mains‑compatible applications
• 28V DC contact voltage allows use in low‑voltage DC control systems
• SPDT contact arrangement permits alternate circuit selection
• Latching operation ensures a maintained switch position after actuation
• UL, CSA, CE approvals facilitate deployment in regulated installations
Applications
• Suitable for selector functions in industrial automation panels
• Ideal for switching auxiliary circuits in electrical distribution racks
• Used for control selection in mechanical machinery interfaces
• Can be used for mains and low‑voltage control in retrofit projects
• Ideal for switching auxiliary circuits in electrical distribution racks
• Used for control selection in mechanical machinery interfaces
• Can be used for mains and low‑voltage control in retrofit projects
What mounting method does it require for panel installation?
It uses a bushing mount that secures the actuator through the panel, providing a standard panel‑fixing interface.
How is the switch wired to control circuits?
Conductors are secured to screw‑type terminals which provide a clamped electrical connection for each contact.
What environmental temperature range can it tolerate during operation?
It operates between -65°C and 71°C, allowing use across a wide range of ambient conditions.
What is the actuator reach for panel clearance considerations?
The projecting actuator length measures 26.67mm to inform panel cut‑out and clearance planning.
Is the switch illuminated for status indication?
No, it is supplied without illumination, suitable when Visual indication is provided elsewhere.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Solder Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
