Honeywell Technologies Toggle Switch, Bushing Mount, On-On, 4PDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5178
- Distrelec Article No.:
- 304-58-822
- Mfr. Part No.:
- 104TL2-3D
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$12,765.43
(exc. GST)
$14,041.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $12,765.43 | $638.272 | - |
| 2 - 3 | $12,484.58 | $624.229 | 2% |
| 4 + | $12,216.50 | $610.825 | 4% |
*price indicative
- RS Stock No.:
- 212-5178
- Distrelec Article No.:
- 304-58-822
- Mfr. Part No.:
- 104TL2-3D
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17.27mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 71°C | |
| Length | 30mm | |
| Height | 26.7mm | |
| Width | 33.5mm | |
| Series | TL | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17.27mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 71°C | ||
Length 30mm | ||
Height 26.7mm | ||
Width 33.5mm | ||
Series TL | ||
Standards/Approvals CE, CSA, UL | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 104TL2-3D
This toggle switch provides a compact, bushing-mounted electrical switching solution for industrial control panels and equipment. It offers a non-illuminated, two-position On-On action with a four-pole double-throw contact arrangement suited to routing multiple circuits. The unit is designed to operate across a wide ambient temperature range and meets major third-party approvals for professional installations.
Features and Benefits:
• Handles 20 A continuous contact current for heavy-duty circuit switching
• Rated for 125V AC and 28V DC enabling AC and DC control circuits
• Four-pole double-throw contacts allow simultaneous multi-circuit control
• IWTS terminals ensure secure wire termination and assembly robustness
• Operates reliably from -65 °C to 71 °C for extreme environment use
• Compact bushing mount simplifies panel installation and replacement
• Rated for 125V AC and 28V DC enabling AC and DC control circuits
• Four-pole double-throw contacts allow simultaneous multi-circuit control
• IWTS terminals ensure secure wire termination and assembly robustness
• Operates reliably from -65 °C to 71 °C for extreme environment use
• Compact bushing mount simplifies panel installation and replacement
Applications
• Suitable for multi-circuit control in automation panels
• Ideal for switching AC and DC loads in electrical systems
• Used with motor control and relay logic arrangements
• Can be used for manual selection in test rigs and laboratory equipment
• Ideal for switching AC and DC loads in electrical systems
• Used with motor control and relay logic arrangements
• Can be used for manual selection in test rigs and laboratory equipment
What mounting method is required for installation?
The device is designed for bushing mounting and secures through a panel aperture using its threaded bushing interface.
How is the actuator dimension relevant to panel clearance?
The actuator protrudes 17.27mm from the mounting plane, allowing assessment of clearance and operator reach during panel layout.
What approvals support use in regulated installations?
It carries CE, CSA and UL approvals, indicating conformity with applicable safety and performance standards for industrial applications.
Is the switch illuminated for status indication?
No, the unit is non-illuminated and provides mechanical switching without integrated indication.
Related links
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
