TE Connectivity Toggle Switch, Panel Mount Mount, On-On-On, DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 161-5042
- Mfr. Part No.:
- 3-1825139-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5042
- Mfr. Part No.:
- 3-1825139-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 12.19mm | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On-On | |
| Series | Gemini A | |
| Standards/Approvals | RoHS | |
| Height | 0.35in | |
| Width | 0.45in | |
| Length | 0.5in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 12.19mm | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On-On | ||
Series Gemini A | ||
Standards/Approvals RoHS | ||
Height 0.35in | ||
Width 0.45in | ||
Length 0.5in | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
TE Connectivity Toggle Switch, Panel Mount Mount, On-On-On, DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No. 7109860
- Mfr. Part No. 3-1825139-4
Each
$10.96
TE Connectivity Toggle Switch, Panel Mount Mount, On-On-On, DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No. 7109860P
- Mfr. Part No. 3-1825139-4
Each (Supplied in a Bag)
$10.96
- RS Stock No. 7109832P
- Mfr. Part No. 1-1825139-0
Each (Supplied in a Bag)
$8.70
- RS Stock No. 7831185
- Mfr. Part No. A203SYZQ04
Each
$8.55
Related links
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac










