TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$993.50

(exc. GST)

$1,092.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$9.935$993.50-
200 - 300$9.717$971.702%
400 +$9.508$950.804%

*price indicative

RS Stock No.:
161-5454
Mfr. Part No.:
2-1825139-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

0.25 in

Actuator Length

12.37mm

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Minimum Operating Temperature

-30°C

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-(On)

Series

Gemini A

Width

0.45in

Standards/Approvals

RoHS

Length

0.5in

Height

0.35in

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy