TE Connectivity Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 165-0907
- Mfr. Part No.:
- 3-1825138-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,134.90
(exc. GST)
$1,248.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $11.349 | $1,134.90 |
| 200 - 900 | $11.179 | $1,117.90 |
| 1000 + | $11.011 | $1,101.10 |
*price indicative
- RS Stock No.:
- 165-0907
- Mfr. Part No.:
- 3-1825138-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.41mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Material | Phenolic | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 0.45in | |
| Series | Gemini A | |
| Height | 0.35in | |
| Length | 0.5in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.41mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Actuator Material Phenolic | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 0.45in | ||
Series Gemini A | ||
Height 0.35in | ||
Length 0.5in | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
- RS Stock No. 7109785P
- Mfr. Part No. 3-1825138-8
Each (Supplied in a Bag)
$7.52
- RS Stock No. 7109785
- Mfr. Part No. 3-1825138-8
Each
$7.52
TE Connectivity Toggle Switch, Panel Mount, (On)-On-(On), DP3T, Wire Lug Terminal, 28 V dc, 125 V ac
- RS Stock No. 7109882P
- Mfr. Part No. 4-1825139-5
Each (Supplied in a Bag)
$11.97
TE Connectivity Toggle Switch, Panel Mount, (On)-On-(On), DP3T, Wire Lug Terminal, 28 V dc, 125 V ac
- RS Stock No. 7109882
- Mfr. Part No. 4-1825139-5
Each
$11.97
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac







