TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 786-843
- Mfr. Part No.:
- K1129558
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-843
- Mfr. Part No.:
- K1129558
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP6K5 | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -35°C | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | SPDT | |
| Series | KISSLING Series 07 | |
| Standards/Approvals | ISO 20653 | |
| Height | 52mm | |
| Width | 17mm | |
| Mechanical Life | 100.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP65, IP6K5 | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -35°C | ||
Actuator Material TPE | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration SPDT | ||
Series KISSLING Series 07 | ||
Standards/Approvals ISO 20653 | ||
Height 52mm | ||
Width 17mm | ||
Mechanical Life 100.000Cycles | ||
- COO (Country of Origin):
- SK
The TE Connectivity toggle switch is a robust industrial control mechanism, is designed to meet international standards. It operates reliably in demanding environments, making it Ideal for various applications including commercial vehicles and industrial machinery.
High quality silver alloy or gold plated contacts ensure durability
Sealing technology meets IP65/IP6K5 protection class standards
Available with 2- and 3-position switch actions to suit different needs
Variety of switching styles and locking options enhance versatility
- RS Stock No. 0512976
- Mfr. Part No. T9-CS1-23
Each
$64.80
- RS Stock No. 0512900
- Mfr. Part No. T9-CS1-21
Each
$52.90
- RS Stock No. 0294353
- Mfr. Part No. T7-111B5
Each
$35.02
- RS Stock No. 7830965
- Mfr. Part No. A101KZQ04
Each
$12.41
Related links
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Spade Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac












