Lovato Electric Platinum Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle
- RS Stock No.:
- 790-3527
- Mfr. Part No.:
- LPCS130
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$33.10
(exc. GST)
$36.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $33.10 |
*price indicative
- RS Stock No.:
- 790-3527
- Mfr. Part No.:
- LPCS130
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Platinum | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | EN 60947-5-1, UL 508, CSA C22.2, IEC/EN 60947-1 | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Platinum | ||
Angle of Throw 45 ° | ||
Standards/Approvals EN 60947-5-1, UL 508, CSA C22.2, IEC/EN 60947-1 | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- IT
Lovato Platinum Series Selector Switch Head, 22mm Cut-out Diameter, IP66 / IP67 / IP69K - LPCS130
This selector switch head is designed to provide effective control in industrial environments, offering easy operation with its three distinct positions. Its durable construction, coupled with IP66, IP67, and IP69K ratings, ensures protection from dust and water ingress, making it ideal for demanding conditions.
Features & Benefits
• Three-position configuration for versatile control
• Standard handle for easy operation
• Latching action enhances reliability during use
• Fits standard 22mm cut-outs for easy installation
Applications
• Controls motors and electrical circuits in industrial settings
• For panel mounting in automation systems
• Used in machinery requiring flexible control options
• Integrates seamlessly into electrical control systems
Can this switch control multiple circuits simultaneously?
Yes, it can manage multiple circuits, depending on the system configuration.
Is it compatible with standard wiring practices?
Yes, it is designed to integrate easily into conventional wiring setups.
What maintenance is required for optimal performance?
Regular inspections for wear and ensuring the sealing integrity will maintain its performance, especially in harsh environments.
Related links
- Lovato Platinum Series 3 Position Selector Switch Head Black Handle
- Lovato Platinum Series 2 Position Selector Switch Head Black Handle
- Lovato Platinum Series 2 Position Selector Switch Head Black Handle IP67, IP66
- BACO BACO Series 3 Position Selector Switch Head Black Handle
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
