Crescent 7.5in Shears for Cable
- RS Stock No.:
- 272-6407
- Mfr. Part No.:
- CW7T
- Brand:
- Crescent
Subtotal (1 unit)*
$66.56
(exc. GST)
$73.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.56 |
*price indicative
- RS Stock No.:
- 272-6407
- Mfr. Part No.:
- CW7T
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Shears | |
| Cut Type | Left | |
| Overall Length | 7.5in | |
| Material Cut | Cable | |
| Handle Type | Ergonomic Grip | |
| Blade Finish | Titanium Coated | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Shears | ||
Cut Type Left | ||
Overall Length 7.5in | ||
Material Cut Cable | ||
Handle Type Ergonomic Grip | ||
Blade Finish Titanium Coated | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wiss utility scissors that has heavy duty blades feature premium grade stainless steel and are precision engineered for knife-like cutting edges. It has compact 7.5 inch design and titanium coated blades.
For easy storage
Provides excellent portability
