Usag 350mm Shears for Steel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-7615
Mfr. Part No.:
U02040008
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Product Type

Shears

Overall Length

350mm

Cutting Capacity

1.5 mm

Material Cut

Steel

Blade Finish

Sandblasted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Usag shears is designed for sheet steel. American model with wide straight blades.

Length 350 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy