Facom 660mm Shears for Sheet Metal
- RS Stock No.:
- 236-1418
- Mfr. Part No.:
- 884A.65
- Brand:
- Facom
Subtotal (1 unit)*
$1,325.48
(exc. GST)
$1,458.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,325.48 |
*price indicative
- RS Stock No.:
- 236-1418
- Mfr. Part No.:
- 884A.65
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Shears | |
| Overall Length | 660mm | |
| Cutting Capacity | 2.5 mm | |
| Material Cut | Sheet Metal | |
| Blade Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Shears | ||
Overall Length 660mm | ||
Cutting Capacity 2.5 mm | ||
Material Cut Sheet Metal | ||
Blade Finish Zinc Plated | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has two-hand shear with very high demultiplication. The shear has cutting capacity for blued sheet 120 kg/mm². The size of the sheare is the 48mm and the overall length is the 660 mm.
Forged steel end stop
Cutting capacity for blued sheet 120 kg/mm²
Related links
- Facom 665mm Shears for Sheet Metal
- SAM 230mm Shears for Sheet Metal
- SAM 230 mm Shears for Sheet Metal
- SAM 165mm Shears for Aluminium Thin Sheet Metal Plastic Nylon
- Expert by Facom 58mm Shears for Cardboard Leather Thin Metal Sheet, Rubber
- Tin Snips
- Facom 300mm Shears for Metal
- Wiss 228.6 mm Left, Right Tin Snips for Sheet Metal