RS PRO Grey Cold Rolled Steel Instrument Case 45 mm, 330 mm, 100 mm
- RS Stock No.:
- 232-119
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-119
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 45mm | |
| External Length | 330mm | |
| External Width | 100mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 45mm | ||
External Length 330mm | ||
External Width 100mm | ||
Colour Grey | ||
Series RS PRO | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
1.0mm Mild Steel Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
Related links
- RS PRO GS Grey Cold Rolled Steel Instrument Case 45 mm 100 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 45 mm 100 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
