Channellock 251mm Tin Snip for Stainless Steel
- RS Stock No.:
- 204-3822
- Mfr. Part No.:
- 610AS
- Brand:
- Channellock
Subtotal (1 unit)*
$136.27
(exc. GST)
$149.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.27 |
*price indicative
- RS Stock No.:
- 204-3822
- Mfr. Part No.:
- 610AS
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Tin Snip | |
| Overall Length | 251mm | |
| Cutting Capacity | 18ga cold rolled steel, 22ga stainless Steel | |
| Material Cut | Stainless Steel | |
| Blade Material | Steel, Molybdenum Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Tin Snip | ||
Overall Length 251mm | ||
Cutting Capacity 18ga cold rolled steel, 22ga stainless Steel | ||
Material Cut Stainless Steel | ||
Blade Material Steel, Molybdenum Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Channellock Aviation Snips Straight 251mm
The Channel lock straight aviation snip make cleaner wide left, right, curved and straight cuts with minimum effort. It has 251 mm overall length.
Precision cutting cuts wide left and right curved and straight with ease in either hand
Double overwind spring for long-lasting durability
Comfort grips designed for durability with high tensile steel handles
Related links
- Channellock 248mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- Channellock 248mm Tin Snip for Chrome Steel, Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- Channellock 251mm Aviation Snips Set for Cold Rolled Steel
- BETA 310mm Tin Snip for Stainless Steel
