Channellock 211mm Tin Snip for Cold Rolled Steel

Subtotal (1 unit)*

$80.43

(exc. GST)

$88.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.43

*price indicative

RS Stock No.:
232-4100
Mfr. Part No.:
608TS
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Tin Snip

Overall Length

211mm

Cutting Capacity

24 ga (CR Steel)

Material Cut

Cold Rolled Steel

Standards/Approvals

No

COO (Country of Origin):
US
The Channel lock 608TS is the American made tinner snips are designed to make straight, wide, and tight curves in any direction. The blue grips add comfort even while cutting through cold rolled steel.

Made from high carbon steel for ultimate durability

Custom heat-treated blades precision machined to last longer cut through 24ga cold rolled steel

Grips for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy