Channellock 248mm Tin Snip for Chrome Steel, Stainless Steel
- RS Stock No.:
- 204-3820
- Mfr. Part No.:
- 610AL
- Brand:
- Channellock
Subtotal (1 unit)*
$112.06
(exc. GST)
$123.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.06 |
*price indicative
- RS Stock No.:
- 204-3820
- Mfr. Part No.:
- 610AL
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Tin Snip | |
| Overall Length | 248mm | |
| Cutting Capacity | 18ga cold rolled steel, 22ga stainless Steel | |
| Handle Type | Comfort Grip | |
| Material Cut | Chrome Steel, Stainless Steel | |
| Blade Material | Molybdenum Alloy, Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Tin Snip | ||
Overall Length 248mm | ||
Cutting Capacity 18ga cold rolled steel, 22ga stainless Steel | ||
Handle Type Comfort Grip | ||
Material Cut Chrome Steel, Stainless Steel | ||
Blade Material Molybdenum Alloy, Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Channellock Aviation Snips Left Hand 248mm
The Channel lock left aviation snip make cleaner curved and straight cuts with minimum effort. It has 248 mm overall length.
Precision cutting cuts straight and left curves with ease in left hand
Double overwind spring for long-lasting durability
Comfort grips designed for durability with high tensile steel handles
Related links
- Channellock 248mm Tin Snip for Stainless Steel
- Channellock 251mm Tin Snip for Stainless Steel
- Channellock 211mm Tin Snip for Cold Rolled Steel
- Channellock 244mm Tin Snip for Yes
- Channellock 238mm Aviation Snips Set for Stainless Steel, Cold Rolled Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
