Channellock 248mm Tin Snip for Stainless Steel
- RS Stock No.:
- 204-3821
- Mfr. Part No.:
- 610AR
- Brand:
- Channellock
Subtotal (1 unit)*
$60.53
(exc. GST)
$66.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.53 |
*price indicative
- RS Stock No.:
- 204-3821
- Mfr. Part No.:
- 610AR
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Tin Snip | |
| Overall Length | 248mm | |
| Cutting Capacity | 18ga cold rolled steel, 22ga stainless Steel | |
| Material Cut | Stainless Steel | |
| Blade Material | Steel, Molybdenum Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Tin Snip | ||
Overall Length 248mm | ||
Cutting Capacity 18ga cold rolled steel, 22ga stainless Steel | ||
Material Cut Stainless Steel | ||
Blade Material Steel, Molybdenum Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Channellock Aviation Snips Right Hand 248mm
The Channel lock right aviation snip make cleaner curved and straight cuts with minimum effort. It has 248 mm overall length.
Precision cutting cuts straight and right curves with ease in right hand
Double overwind spring for long-lasting durability
Comfort grips designed for durability with high tensile steel handles
Related links
- Channellock 248mm Tin Snip for Chrome Steel, Stainless Steel
- Channellock 251mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- BETA 310mm Tin Snip for Stainless Steel
- Stanley 250 mm Tin Snip for Stainless Steel
