SAM 260mm Nibbling Shears for Steel Sheet

Subtotal (1 unit)*

$209.80

(exc. GST)

$230.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.80

*price indicative

RS Stock No.:
221-5172
Mfr. Part No.:
357-G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Nibbling Shears

Overall Length

260mm

Cutting Capacity

12 mm

Material Cut

Steel Sheet

Blade Finish

Chrome Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Nibbler shears can be used For contour cutting by removing 3 mm wide chips and For cutting mild steel sheet.

Polished Chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy