Bessey 260mm Tin Snip for Carbon Steel
- RS Stock No.:
- 125-3790
- Mfr. Part No.:
- D29ASSL-2
- Brand:
- Bessey
Subtotal (1 unit)*
$162.76
(exc. GST)
$179.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.76 |
*price indicative
- RS Stock No.:
- 125-3790
- Mfr. Part No.:
- D29ASSL-2
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 260mm | |
| Material Cut | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 260mm | ||
Material Cut Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey Shape and Straight Cutting Snips DS29
Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort.
Features and Benefits
Ergonomic handle for increased comfort reducing hand fatigue
For continuous, straight and shaped cuts
Compact cutter head: High manoeuvrability for shape cutting
Optimised leverage ratio: 25% less effort
Optimised edge shape: No slipping even without serrations
Available in right or left cutting versions
